
LCA009-RL-UNV | |
|---|---|
DigiKey Part Number | 4718-LCA009-RL-UNV-ND |
Manufacturer | |
Manufacturer Product Number | LCA009-RL-UNV |
Description | 8.4W 350MA UNV RND LED DRIVER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 350mA 9 ~ 14V Constant Current LED Driver AC DC Converter Topology 1 Output |
Category | Current - Output (Max) 350mA |
Manufacturer Hatch Lighting | Power (Watts) 8 W |
Series | Voltage - Isolation 2 kV |
Packaging Box | Features OCP, OTP, SCP |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Constant Current | Efficiency 80% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 2.77" Dia x 0.87" H (70.4mm x 22.1mm) |
Voltage - Input (Min) 108VAC | Approval Agency CE, cURus |
Voltage - Input (Max) 304.7VAC | Mounting Type Chassis Mount |
Voltage - Output 9 ~ 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,85790 € | 1.685,79 € |
| Unit Price without VAT: | 16,85790 € |
|---|---|
| Unit Price with VAT: | 20,06090 € |

