Parametric Equivalent

LC50-0700Z-UNV-T | |
|---|---|
DigiKey Part Number | 4718-LC50-0700Z-UNV-T-ND |
Manufacturer | |
Manufacturer Product Number | LC50-0700Z-UNV-T |
Description | LED DRIVER CC AC/DC 36-71V 700MA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 700mA 36 ~ 71V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 700mA |
Manufacturer Hatch Lighting | Power (Watts) 50 W |
Series | Dimming Analog |
Packaging Bulk | Features OCP, OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 86% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.42" L x 1.80" W x 1.27" H (137.7mm x 45.7mm x 32.3mm) |
Voltage - Input (Min) 108VAC | Approval Agency FCC, UL |
Voltage - Input (Max) 304.7VAC | Mounting Type Chassis Mount |
Voltage - Output 36 ~ 71V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED50W-072-C0700-D | Thomas Research Products | 171 | 1121-1086-ND | 54,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 34,80375 € | 1.392,15 € |
| Unit Price without VAT: | 34,80375 € |
|---|---|
| Unit Price with VAT: | 41,41646 € |


