Parametric Equivalent

LC36-0700Z-UNV-G | |
|---|---|
DigiKey Part Number | 4718-LC36-0700Z-UNV-G-ND |
Manufacturer | |
Manufacturer Product Number | LC36-0700Z-UNV-G |
Description | LED DRIVER CC AC/DC 26-52V 700MA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 700mA 26 ~ 52V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 700mA |
Manufacturer Hatch Lighting | Power (Watts) 36 W |
Series | Dimming Analog |
Packaging Bulk | Features OCP, OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 80% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.46" L x 1.85" W x 1.10" H (164.1mm x 47.0mm x 27.9mm) |
Voltage - Input (Min) 108VAC | Approval Agency cURus, FCC |
Voltage - Input (Max) 304.7VAC | Mounting Type Chassis Mount |
Voltage - Output 26 ~ 52V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC40-0700Z-UNV-W | Hatch Lighting | 30 | 4718-LC40-0700Z-UNV-W-ND | 39,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 29,41000 € | 1.176,40 € |
| Unit Price without VAT: | 29,41000 € |
|---|---|
| Unit Price with VAT: | 34,99790 € |


