
LC25-0700P-120-Q | |
|---|---|
DigiKey Part Number | 4718-LC25-0700P-120-Q-ND |
Manufacturer | |
Manufacturer Product Number | LC25-0700P-120-Q |
Description | LED DRIVER CC AC/DC 12-36V 700MA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 700mA 12 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 700mA |
Manufacturer Hatch Lighting | Power (Watts) 25 W |
Series | Dimming Analog, ELV, TRIAC |
Packaging Bulk | Features OCP, OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 81% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.12" L x 3.07" W x 1.00" H (79.2mm x 78.0mm x 25.4mm) |
Voltage - Input (Min) 108VAC | Approval Agency CE, cULus, cURus, FCC |
Voltage - Input (Max) 304.7VAC | Mounting Type Chassis Mount |
Voltage - Output 12 ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,75000 € | 31,75 € |
| 10 | 25,84300 € | 258,43 € |
| 50 | 24,41000 € | 1.220,50 € |
| Unit Price without VAT: | 31,75000 € |
|---|---|
| Unit Price with VAT: | 37,78250 € |

