
LC25-0500P-120-Q | |
|---|---|
DigiKey Part Number | 4718-LC25-0500P-120-Q-ND |
Manufacturer | |
Manufacturer Product Number | LC25-0500P-120-Q |
Description | LED DRIVER CC AC/DC 17-50V 500MA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 500mA 17 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Manufacturer Hatch Lighting | Power (Watts) 25 W |
Series | Dimming Analog, ELV, TRIAC |
Packaging Bulk | Features OCP, OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 81% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.12" L x 3.07" W x 1.00" H (79.2mm x 78.0mm x 25.4mm) |
Voltage - Input (Min) 108VAC | Approval Agency CE, cULus, cURus, FCC |
Voltage - Input (Max) 304.7VAC | Mounting Type Chassis Mount |
Voltage - Output 17 ~ 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,77000 € | 30,77 € |
| 5 | 28,11200 € | 140,56 € |
| 10 | 27,04000 € | 270,40 € |
| 25 | 25,68480 € | 642,12 € |
| 50 | 24,70380 € | 1.235,19 € |
| 100 | 23,75930 € | 2.375,93 € |
| 250 | 22,56500 € | 5.641,25 € |
| Unit Price without VAT: | 30,77000 € |
|---|---|
| Unit Price with VAT: | 36,61630 € |

