Parametric Equivalent

LC22-0700Z-UNV-S | |
|---|---|
DigiKey Part Number | 4718-LC22-0700Z-UNV-S-ND |
Manufacturer | |
Manufacturer Product Number | LC22-0700Z-UNV-S |
Description | LED DRIVER CC AC/DC 16-32V 700MA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 700mA 16 ~ 32V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 22 W |
Manufacturer Hatch Lighting | Voltage - Isolation 2.8 kV |
Series | Dimming Analog |
Packaging Bulk | Features OCP |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 82% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.46" L x 1.38" W x 1.00" H (164.1mm x 35.1mm x 25.4mm) |
Voltage - Input (Min) 108VAC | Approval Agency CE, cULus, FCC |
Voltage - Input (Max) 304.7VAC | Standard Number UL 8750 |
Voltage - Output 16 ~ 32V | Mounting Type Chassis Mount |
Current - Output (Max) 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC25-0700Z-UNV-Q | Hatch Lighting | 298 | 4718-LC25-0700Z-UNV-Q-ND | 32,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 24,28920 € | 1.214,46 € |
| Unit Price without VAT: | 24,28920 € |
|---|---|
| Unit Price with VAT: | 28,90415 € |


