
LC12-0700P-120-C | |
|---|---|
DigiKey Part Number | 4718-LC12-0700P-120-C-ND |
Manufacturer | |
Manufacturer Product Number | LC12-0700P-120-C |
Description | LED DRIVER CC AC/DC 5-17V 700MA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 700mA 5 ~ 17V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 5 ~ 17V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 12 W | |
Dimming | Non-Dimmable | |
Features | OCP, OTP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 78% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.86" L x 1.30" W x 0.79" H (123.4mm x 33.0mm x 20.1mm) | |
Approval Agency | cURus, FCC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 21,50700 € | 860,28 € |
| Unit Price without VAT: | 21,50700 € |
|---|---|
| Unit Price with VAT: | 25,59333 € |

