Parametric Equivalent
Parametric Equivalent

LC12-0500Z-UNV-B | |
|---|---|
DigiKey Part Number | 4718-LC12-0500Z-UNV-B-ND |
Manufacturer | |
Manufacturer Product Number | LC12-0500Z-UNV-B |
Description | LED DRIVER CC AC/DC 12-24V 500MA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 500mA 12 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Manufacturer Hatch Lighting | Power (Watts) 12 W |
Series | Dimming Analog |
Packaging Bulk | Features OCP, OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 80% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.15" L x 1.34" W x 0.80" H (80.0mm x 34.0mm x 20.3mm) |
Voltage - Input (Min) 108VAC | Approval Agency cURus, FCC |
Voltage - Input (Max) 304.7VAC | Mounting Type Chassis Mount |
Voltage - Output 12 ~ 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC16-0500Z-UNV-Q | Hatch Lighting | 50 | 4718-LC16-0500Z-UNV-Q-ND | 32,27000 € | Parametric Equivalent |
| LED12W-24-C0500-D | Thomas Research Products | 35 | 1121-1515-ND | 24,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 23,29744 € | 3.727,59 € |
| Unit Price without VAT: | 23,29744 € |
|---|---|
| Unit Price with VAT: | 27,72395 € |



