
LC12-0500P-120-C | |
|---|---|
DigiKey Part Number | 4718-LC12-0500P-120-C-ND |
Manufacturer | |
Manufacturer Product Number | LC12-0500P-120-C |
Description | 12W, 500MA, 120V, PHASE DIM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 500mA 5 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Category | Voltage - Output 5 ~ 24V |
Manufacturer Hatch Lighting | Current - Output (Max) 500mA |
Series | Power (Watts) 12 W |
Packaging Box | Features OCP, OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 78% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 2.08" L x 1.30" W x 0.79" H (52.8mm x 33.0mm x 20.1mm) |
Voltage - Input (Min) 108VAC | Approval Agency cURus, FCC |
Voltage - Input (Max) 132VAC | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,57000 € | 27,57 € |
| 5 | 25,19600 € | 125,98 € |
| 10 | 24,23600 € | 242,36 € |
| 40 | 22,42100 € | 896,84 € |
| 80 | 21,56425 € | 1.725,14 € |
| 120 | 21,07783 € | 2.529,34 € |
| 280 | 20,09614 € | 5.626,92 € |
| Unit Price without VAT: | 27,57000 € |
|---|---|
| Unit Price with VAT: | 32,80830 € |

