
LC12-0260P-120-B | |
|---|---|
DigiKey Part Number | 4718-LC12-0260P-120-B-ND |
Manufacturer | |
Manufacturer Product Number | LC12-0260P-120-B |
Description | LED DRIVER CC AC/DC 23-46V 260MA |
Customer Reference | |
Detailed Description | 260mA 23 ~ 46V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 260mA |
Manufacturer Hatch Lighting | Power (Watts) 12 W |
Series | Dimming Analog, ELV, TRIAC |
Packaging Bulk | Features OCP, OTP, SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 78% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.15" L x 1.34" W x 0.80" H (80.0mm x 34.0mm x 20.3mm) |
Voltage - Input (Min) 108VAC | Approval Agency cURus, FCC |
Voltage - Input (Max) 304.7VAC | Mounting Type Chassis Mount |
Voltage - Output 23 ~ 46V |

