
LC100-1050Z-UNV-I | |
|---|---|
DigiKey Part Number | 4718-LC100-1050Z-UNV-I-ND |
Manufacturer | |
Manufacturer Product Number | LC100-1050Z-UNV-I |
Description | LED DRIVER CC AC/DC 48-95V 1.05A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.05A 48 ~ 95V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 304.7VAC | |
Voltage - Output | 48 ~ 95V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 100 W | |
Dimming | Analog | |
Features | OCP, OTP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.50" L x 1.70" W x 1.18" H (241.3mm x 43.2mm x 30.0mm) | |
Approval Agency | cULus, FCC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 39,08733 € | 1.172,62 € |
| Unit Price without VAT: | 39,08733 € |
|---|---|
| Unit Price with VAT: | 46,51392 € |

