
LC100-0700Z-UNV-I | |
|---|---|
DigiKey Part Number | 4718-LC100-0700Z-UNV-I-ND |
Manufacturer | |
Manufacturer Product Number | LC100-0700Z-UNV-I |
Description | LED DRIVR CC AC/DC 72-143V 700MA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 700mA 72 ~ 143V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 700mA |
Manufacturer Hatch Lighting | Power (Watts) 100 W |
Series | Dimming Analog |
Packaging Bulk | Features OCP, OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 91% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.50" L x 1.70" W x 1.18" H (241.3mm x 43.2mm x 30.0mm) |
Voltage - Input (Min) 108VAC | Approval Agency cULus, FCC |
Voltage - Input (Max) 304.7VAC | Mounting Type Chassis Mount |
Voltage - Output 72 ~ 143V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 40,13367 € | 1.204,01 € |
| Unit Price without VAT: | 40,13367 € |
|---|---|
| Unit Price with VAT: | 47,75907 € |

