
HR2600 | |
|---|---|
DigiKey Part Number | 4718-HR2600-ND |
Manufacturer | |
Manufacturer Product Number | HR2600 |
Description | HR2600 |
Customer Reference | |
Detailed Description | Electroluminescent (EL) Backlighting Inverter 120V Input Output 4.50" L x 1.75" W x 1.00" H (114.3mm x 44.5mm x 25.4mm) Chassis Mount |
Category | Voltage - Input 120V |
Manufacturer Hatch Lighting | Type Electroluminescent (EL) Backlighting |
Packaging Bulk | Size / Dimension 4.50" L x 1.75" W x 1.00" H (114.3mm x 44.5mm x 25.4mm) |
Part Status Obsolete | Mounting Type Chassis Mount |

