
HR2600-277 | |
|---|---|
DigiKey Part Number | 4718-HR2600-277-ND |
Manufacturer | |
Manufacturer Product Number | HR2600-277 |
Description | HR2600-277 |
Customer Reference | |
Detailed Description | Electroluminescent (EL) Backlighting Inverter 277V Input Output 4.50" L x 1.75" W x 1.00" H (114.3mm x 44.5mm x 25.4mm) Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 277V | |
Output | - | |
Type | Electroluminescent (EL) Backlighting | |
Size / Dimension | 4.50" L x 1.75" W x 1.00" H (114.3mm x 44.5mm x 25.4mm) | |
Mounting Type | Chassis Mount |

