
HL240IS/UV/W-DP | |
|---|---|
DigiKey Part Number | 4718-HL240IS/UV/W-DP-ND |
Manufacturer | |
Manufacturer Product Number | HL240IS/UV/W-DP |
Description | HL240IS/UV/W-DP |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 120 ~ 277V Input Output 9.50" L x 1.38" W x 1.18" H (241.3mm x 35.1mm x 30mm) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Voltage - Input | 120 ~ 277V | |
Output | - | |
Type | CCFL and UV Lamps | |
Size / Dimension | 9.50" L x 1.38" W x 1.18" H (241.3mm x 35.1mm x 30mm) | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,22100 € | 162,21 € |
| Unit Price without VAT: | 16,22100 € |
|---|---|
| Unit Price with VAT: | 19,30299 € |

