
HL232BIS/UV/HE/W - DP | |
|---|---|
DigiKey Part Number | 4718-HL232BIS/UV/HE/W-DP-ND |
Manufacturer | |
Manufacturer Product Number | HL232BIS/UV/HE/W - DP |
Description | HL232BIS/UV/HE/W - DP |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 120 ~ 227V Input Output 9.50" L x 1.16" W x 1.05" H (241.3mm x 29.5mm x 26.7mm) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Input 120 ~ 227V |
Manufacturer Hatch Lighting | Type CCFL and UV Lamps |
Packaging Bulk | Size / Dimension 9.50" L x 1.16" W x 1.05" H (241.3mm x 29.5mm x 26.7mm) |
Part Status Not For New Designs | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,52250 € | 250,45 € |
| Unit Price without VAT: | 12,52250 € |
|---|---|
| Unit Price with VAT: | 14,90178 € |

