
HC213PS/UV-DJ | |
|---|---|
DigiKey Part Number | 4718-HC213PS/UV-DJ-ND |
Manufacturer | |
Manufacturer Product Number | HC213PS/UV-DJ |
Description | HC213PS/UV-DJ |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 120 ~ 277V Input Output 5.00" L x 3.00" W x 1.38" H (127mm x 76.2mm x 35.1mm) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Input 120 ~ 277V |
Manufacturer Hatch Lighting | Type CCFL and UV Lamps |
Packaging Bulk | Size / Dimension 5.00" L x 3.00" W x 1.38" H (127mm x 76.2mm x 35.1mm) |
Part Status Obsolete | Mounting Type Chassis Mount |

