
GS150-MLT-HXCA-K | |
|---|---|
DigiKey Part Number | 4718-GS150-MLT-HXCA-K-ND |
Manufacturer | |
Manufacturer Product Number | GS150-MLT-HXCA-K |
Description | GS150-MLT-HXCA-K |
Customer Reference | |
Detailed Description | Electroluminescent (EL) Backlighting Inverter 120 ~ 277V Input Output 3.94" L x 2.81" W x 2.56" H (100mm x 71.5mm x 65mm) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Input 120 ~ 277V |
Manufacturer Hatch Lighting | Type Electroluminescent (EL) Backlighting |
Packaging Bulk | Size / Dimension 3.94" L x 2.81" W x 2.56" H (100mm x 71.5mm x 65mm) |
Part Status Obsolete | Mounting Type Chassis Mount |

