
GC750-ML5-CWCA-K | |
|---|---|
DigiKey Part Number | 4718-GC750-ML5-CWCA-K-ND |
Manufacturer | |
Manufacturer Product Number | GC750-ML5-CWCA-K |
Description | GC750-ML5-CWCA-K |
Customer Reference | |
Detailed Description | Electroluminescent (EL) Backlighting Inverter 120 ~ 480V Input Output 6.00" L x 4.25" W x 2.83" H (152.4mm x 108mm x 71.9mm) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 120 ~ 480V | |
Output | - | |
Type | Electroluminescent (EL) Backlighting | |
Size / Dimension | 6.00" L x 4.25" W x 2.83" H (152.4mm x 108mm x 71.9mm) | |
Mounting Type | Chassis Mount |

