
FR3200-277L | |
|---|---|
DigiKey Part Number | 4718-FR3200-277L-ND |
Manufacturer | |
Manufacturer Product Number | FR3200-277L |
Description | FR3200-277L |
Customer Reference | |
Detailed Description | Electroluminescent (EL) Backlighting Inverter 277V Input Output 3.36" L x 2.15" W x 1.18" H (85.3mm x 54.6mm x 30mm) Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 277V | |
Output | - | |
Type | Electroluminescent (EL) Backlighting | |
Size / Dimension | 3.36" L x 2.15" W x 1.18" H (85.3mm x 54.6mm x 30mm) | |
Mounting Type | Chassis Mount |

