
FR1800L | |
|---|---|
DigiKey Part Number | 4718-FR1800L-ND |
Manufacturer | |
Manufacturer Product Number | FR1800L |
Description | FR1800L |
Customer Reference | |
Detailed Description | Electroluminescent (EL) Backlighting Inverter 120V Input Output 3.36" L x 2.15" W x 1.18" H (85.3mm x 54.6mm x 30mm) Chassis Mount |
Category | Voltage - Input 120V |
Manufacturer Hatch Lighting | Type Electroluminescent (EL) Backlighting |
Packaging Bulk | Size / Dimension 3.36" L x 2.15" W x 1.18" H (85.3mm x 54.6mm x 30mm) |
Part Status Obsolete | Mounting Type Chassis Mount |

