
ESB-0432-14-UV | |
|---|---|
DigiKey Part Number | 4718-ESB-0432-14-UV-ND |
Manufacturer | |
Manufacturer Product Number | ESB-0432-14-UV |
Description | ESB-0432-14-UV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 120 ~ 277V Input Output 11.65" L x 3.15" W x 1.85" H (295.9mm x 80mm x 47mm) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Input 120 ~ 277V |
Manufacturer Hatch Lighting | Type CCFL and UV Lamps |
Packaging Bulk | Size / Dimension 11.65" L x 3.15" W x 1.85" H (295.9mm x 80mm x 47mm) |
Part Status Active | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,05000 € | 87,05 € |
| 10 | 77,30000 € | 773,00 € |
| Unit Price without VAT: | 87,05000 € |
|---|---|
| Unit Price with VAT: | 103,58950 € |

