
ESB-0216-12-UV | |
|---|---|
DigiKey Part Number | 4718-ESB-0216-12-UV-ND |
Manufacturer | |
Manufacturer Product Number | ESB-0216-12-UV |
Description | ESB-0216-12-UV |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 120 ~ 277V Input Output 9.50" L x 2.36" W x 1.70" H (241.3mm x 59.9mm x 43.2mm) Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Voltage - Input | 120 ~ 277V | |
Output | - | |
Type | CCFL and UV Lamps | |
Size / Dimension | 9.50" L x 2.36" W x 1.70" H (241.3mm x 59.9mm x 43.2mm) | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,99000 € | 44,99 € |
| 10 | 37,23200 € | 372,32 € |
| 100 | 32,76140 € | 3.276,14 € |
| Unit Price without VAT: | 44,99000 € |
|---|---|
| Unit Price with VAT: | 53,53810 € |

