
ELP12-UNV-K | |
|---|---|
DigiKey Part Number | 4718-ELP12-UNV-K-ND |
Manufacturer | |
Manufacturer Product Number | ELP12-UNV-K |
Description | LED DRIVER CP AC/DC 12-39V 930MA |
Customer Reference | |
Detailed Description | 930mA 12 ~ 39V Constant Power LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Constant Power | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 12 ~ 39V | |
Current - Output (Max) | 930mA | |
Power (Watts) | 12 W | |
Dimming | - | |
Features | Integrated Battery Backup, OCP, OTP, SCP | |
Ratings | - | |
Operating Temperature | 0°C ~ 55°C | |
Efficiency | - | |
Termination Style | Wire Leads | |
Size / Dimension | 6.46" L x 1.37" W x 1.00" H (164.1mm x 34.8mm x 25.4mm) | |
Approval Agency | cULus, FCC, UL | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 70,81733 € | 1.062,26 € |
| Unit Price without VAT: | 70,81733 € |
|---|---|
| Unit Price with VAT: | 84,27262 € |

