
ELP07-LED-K | |
|---|---|
DigiKey Part Number | 4718-ELP07-LED-K-ND |
Manufacturer | |
Manufacturer Product Number | ELP07-LED-K |
Description | ELP07-LED-K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - White Linear Light Strip, Plug and Play |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED Engine | |
Color | White | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Linear Light Strip, Plug and Play | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | 130 lm/W | |
Current - Max | 300mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 150.11mm L x 23.11mm W | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |

