
W2232-00 | |
|---|---|
DigiKey Part Number | W2232-00-ND |
Manufacturer | |
Manufacturer Product Number | W2232-00 |
Description | TERM TURRET SINGLE L=11MM-11.2MM |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.433" ~ 0.441" (11.00mm ~ 11.20mm) Tin |
Category | Termination Threaded |
Manufacturer Harwin Inc. | Flange Diameter 0.197" (5.00mm) |
Packaging Bulk | Diameter - Turret Head 0.059" ~ 0.063" (1.50mm ~ 1.60mm) |
Part Status Obsolete | Contact Material Brass |
Terminal Type Single End | Contact Finish Tin |
Number of Turrets Double | Contact Finish Thickness 300.0µin (7.62µm) |
Length - Above Board 0.433" ~ 0.441" (11.00mm ~ 11.20mm) | Insulation Insulated |
Length - Below Flange 0.124" (3.15mm) | Material - Insulation Polyamide (PA46), Nylon 4/6 |
Length - Overall 0.557" ~ 0.565" (14.15mm ~ 14.35mm) | Insulation Color Black |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11350 | Keystone Electronics | 367 | 36-11350-ND | 4,74000 € | Similar |


