
W2231-00 | |
|---|---|
DigiKey Part Number | W2231-00-ND |
Manufacturer | |
Manufacturer Product Number | W2231-00 |
Description | TERM TURRET SINGLE L=11MM-11.2MM |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.433" ~ 0.441" (11.00mm ~ 11.20mm) Tin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Single End | |
Number of Turrets | Double | |
Length - Above Board | 0.433" ~ 0.441" (11.00mm ~ 11.20mm) | |
Length - Below Flange | - | |
Length - Overall | 0.433" ~ 0.441" (11.00mm ~ 11.20mm) | |
Mounting Type | Panel Mount | |
Termination | Threaded | |
Flange Diameter | - | |
Diameter - Turret Head | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | - | |
Board Thickness | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 300.0µin (7.62µm) | |
Insulation | Insulated | |
Material - Insulation | Polyamide (PA46), Nylon 4/6 | |
Insulation Color | Black |


