
S9341-45R | |
|---|---|
DigiKey Part Number | 952-S9341-45RTR-ND - Tape & Reel (TR) 952-S9341-45RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S9341-45R |
Description | CONN PIN RCPT 0.8-1.3MM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.031" ~ 0.051" (0.80mm ~ 1.30mm) No Tail Surface Mount - Bottom Entry |
Datasheet | Datasheet |
EDA/CAD Models | S9341-45R Models |
Category | Pin Hole Diameter 0.077" (1.95mm) |
Manufacturer Harwin Inc. | Mounting Hole Diameter 0.102" (2.59mm) |
Series | Socket Depth 0.102" (2.60mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Surface Mount - Bottom Entry | Operating Temperature -50°C ~ 125°C |
Length - Overall 0.248" (6.30mm) | Insertion Force 3.00N ~ 6.00N |
Accepts Pin Diameter 0.031" ~ 0.051" (0.80mm ~ 1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,50600 € | 12,65 € |
| 50 | 0,48160 € | 24,08 € |
| 100 | 0,45850 € | 45,85 € |
| 250 | 0,42976 € | 107,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,39111 € | 371,55 € |
| 1.900 | 0,37243 € | 707,62 € |
| 2.850 | 0,36193 € | 1.031,50 € |
| 4.750 | 0,34912 € | 1.658,32 € |
| 6.650 | 0,34093 € | 2.267,18 € |
| 9.500 | 0,33246 € | 3.158,37 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |









