



S9001-05R | |
|---|---|
DigiKey Part Number | 952-2637-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S9001-05R |
Description | RFI SHLD FINGER GOLD SLD 1300/RL |
Customer Reference | |
Detailed Description | RFI Shield Finger Gold Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Shield Finger | |
Shape | - | |
Width | 0.079" (2.00mm) | |
Length | 0.138" (3.50mm) | |
Height | 0.098" (2.50mm) | |
Material | - | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |

