


S8121-46R | |
|---|---|
DigiKey Part Number | 952-1578-2-ND - Tape & Reel (TR) 952-1578-1-ND - Cut Tape (CT) 952-1578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8121-46R |
Description | CBL CLIP C-TYPE SILVER SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Silver Solder |
Datasheet | Datasheet |
EDA/CAD Models | S8121-46R Models |
Category | Material Phosphor Bronze, Tin Plated |
Manufacturer Harwin Inc. | Color Silver |
Series | Length 0.276" (7.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Width 0.217" (5.51mm) |
Part Status Active | Height 0.100" (2.54mm) |
Type Clip, C-Type | Material Thickness 0.008" (0.20mm) |
Type Attributes Elongated, Split | Features Corrosion Resistant |
Mounting Type Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21100 € | 2,11 € |
| 25 | 0,19720 € | 4,93 € |
| 50 | 0,18780 € | 9,39 € |
| 100 | 0,17890 € | 17,89 € |
| 250 | 0,16768 € | 41,92 € |
| 500 | 0,15964 € | 79,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,14923 € | 194,00 € |
| 2.600 | 0,14210 € | 369,46 € |
| 3.900 | 0,13809 € | 538,55 € |
| 6.500 | 0,13320 € | 865,80 € |
| 9.100 | 0,13008 € | 1.183,73 € |
| 13.000 | 0,12684 € | 1.648,92 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |










