


S8091-46R | |
|---|---|
DigiKey Part Number | 952-1738-2-ND - Tape & Reel (TR) 952-1738-1-ND - Cut Tape (CT) 952-1738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8091-46R |
Description | CBL CLIP C-TYPE SILVER SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Silver Solder 0.098" L x 0.028" H (2.50mm x 0.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | S8091-46R Models |
Category | Material Phosphor Bronze, Tin Plated |
Manufacturer Harwin Inc. | Color Silver |
Series | Length 0.197" (5.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Width 0.157" (4.00mm) |
Part Status Active | Height 0.053" (1.35mm) |
Type Clip, C-Type | Material Thickness 0.008" (0.20mm) |
Type Attributes Elongated, Split | Features Corrosion Resistant |
Opening Size 0.098" L x 0.028" H (2.50mm x 0.70mm) | Base Product Number |
Mounting Type Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,17640 € | 4,41 € |
| 50 | 0,16800 € | 8,40 € |
| 100 | 0,15990 € | 15,99 € |
| 250 | 0,14984 € | 37,46 € |
| 500 | 0,14266 € | 71,33 € |
| 1.000 | 0,13585 € | 135,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12570 € | 377,10 € |
| 6.000 | 0,11970 € | 718,20 € |
| 9.000 | 0,11632 € | 1.046,88 € |
| 15.000 | 0,11221 € | 1.683,15 € |
| 21.000 | 0,10958 € | 2.301,18 € |
| 30.000 | 0,10685 € | 3.205,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |









