S7191-45R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S7191-45R
Harwin’s Company Overview
SMT Spring Contacts | Datasheet Preview

S7191-45R

DigiKey Part Number
952-2739-2-ND - Tape & Reel (TR)
952-2739-1-ND - Cut Tape (CT)
952-2739-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S7191-45R
Description
RFI SHLD FINGER PHOS GOLD SOLDER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
S7191-45R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger
Shape
-
Width
0.118" (3.00mm)
Length
0.177" (4.50mm)
Height
0.197" (5.00mm)
Material
Phosphor Bronze
Plating
Gold
Plating - Thickness
Flash
Attachment Method
Solder
Operating Temperature
-20°C ~ 70°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.282
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,25300 €2,53 €
250,22560 €5,64 €
1000,19540 €19,54 €
2500,18096 €45,24 €
5000,17224 €86,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,16147 €242,21 €
3.0000,15620 €468,60 €
4.5000,15356 €691,02 €
7.5000,15064 €1.129,80 €
10.5000,14893 €1.563,77 €
15.0000,14729 €2.209,35 €
37.5000,14375 €5.390,62 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €