



S7111-42R | |
|---|---|
DigiKey Part Number | 952-1746-2-ND - Tape & Reel (TR) 952-1746-1-ND - Cut Tape (CT) 952-1746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7111-42R |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | S7111-42R Models |
Category | Height 0.177" (4.50mm) |
Manufacturer Harwin Inc. | Material Copper Alloy |
Series | Plating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating - Thickness Flash |
Part Status Active | Attachment Method Solder |
Type Shield Finger, Pre-Loaded | Operating Temperature -55°C ~ 125°C |
Width 0.098" (2.50mm) | Base Product Number |
Length 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,24960 € | 6,24 € |
| 100 | 0,21640 € | 21,64 € |
| 250 | 0,20056 € | 50,14 € |
| 500 | 0,19100 € | 95,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,17760 € | 319,68 € |
| 3.600 | 0,17212 € | 619,63 € |
| 5.400 | 0,16938 € | 914,65 € |
| 9.000 | 0,16634 € | 1.497,06 € |
| 12.600 | 0,16456 € | 2.073,46 € |
| 18.000 | 0,16285 € | 2.931,30 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |






