
M80-273M204-00-00 | |
|---|---|
DigiKey Part Number | 952-M80-273M204-00-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-273M204-00-00 |
Description | CONN PLUG PNL MNT 4MM 4POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-273M204-00-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Threaded | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,20000 € | 11,20 € |
| 10 | 9,51600 € | 95,16 € |
| 30 | 8,80567 € | 264,17 € |
| 50 | 8,49380 € | 424,69 € |
| 100 | 8,08850 € | 808,85 € |
| 250 | 7,58236 € | 1.895,59 € |
| 500 | 7,22082 € | 3.610,41 € |
| 1.000 | 6,87662 € | 6.876,62 € |
| Unit Price without VAT: | 11,20000 € |
|---|---|
| Unit Price with VAT: | 13,32800 € |



