



S7071-46R | |
|---|---|
DigiKey Part Number | 952-1748-2-ND - Tape & Reel (TR) 952-1748-1-ND - Cut Tape (CT) 952-1748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7071-46R |
Description | RFI SHLD FINGER CU NICKEL SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Copper Alloy Nickel Solder |
Datasheet | Datasheet |
EDA/CAD Models | S7071-46R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.079" (2.00mm) | |
Length | 0.138" (3.50mm) | |
Height | 0.098" (2.50mm) | |
Material | Copper Alloy | |
Plating | Nickel | |
Plating - Thickness | 51.18µin (1.30µm) | |
Attachment Method | Solder | |
Operating Temperature | -55°C ~ 125°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,19440 € | 4,86 € |
| 100 | 0,16760 € | 16,76 € |
| 250 | 0,15488 € | 38,72 € |
| 500 | 0,14726 € | 73,63 € |
| 1.000 | 0,14099 € | 140,99 € |
| 2.500 | 0,14019 € | 350,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,12943 € | 776,58 € |
| 12.000 | 0,12630 € | 1.515,60 € |
| 18.000 | 0,12474 € | 2.245,32 € |
| 30.000 | 0,12300 € | 3.690,00 € |
| 42.000 | 0,12199 € | 5.123,58 € |
| 60.000 | 0,12102 € | 7.261,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |








