



S7061-46R | |
|---|---|
DigiKey Part Number | 952-3099-2-ND - Tape & Reel (TR) 952-3099-1-ND - Cut Tape (CT) 952-3099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7061-46R |
Description | RFI SHLD FINGER CU TIN SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Copper Alloy Tin Solder |
Datasheet | Datasheet |
EDA/CAD Models | S7061-46R Models |
Category | Height 0.219" (5.57mm) |
Manufacturer Harwin Inc. | Material Copper Alloy |
Series | Plating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating - Thickness 94.49µin (2.40µm) |
Part Status Active | Attachment Method Solder |
Type Shield Finger | Operating Temperature -55°C ~ 125°C |
Width 0.114" (2.90mm) | Base Product Number |
Length 0.274" (6.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,27120 € | 6,78 € |
| 100 | 0,23570 € | 23,57 € |
| 250 | 0,21864 € | 54,66 € |
| 500 | 0,20838 € | 104,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,19798 € | 237,58 € |
| 2.400 | 0,19137 € | 459,29 € |
| 3.600 | 0,18807 € | 677,05 € |
| 6.000 | 0,18440 € | 1.106,40 € |
| 8.400 | 0,18226 € | 1.530,98 € |
| 12.000 | 0,18020 € | 2.162,40 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |












