S4011-46 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Keystone Electronics
In Stock: 80.281
Unit Price: 0,15000 €
Datasheet
0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated
Harwin’s Company Overview

S4011-46

DigiKey Part Number
952-3573-ND
Manufacturer
Manufacturer Product Number
S4011-46
Description
CONN QC RCPT 14-16AWG CRIMP
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Gender
Male
Tab Width
0.110" (2.79mm)
Tab Thickness
0.031" (0.79mm)
Tab Length
0.238" (6.05mm)
Length - Overall
0.396" (10.06mm)
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes