S2711-06R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Harwin Inc.
In Stock: 66.524
Unit Price: 0,21000 €
Datasheet
RFI Shield Finger Copper Alloy Tin Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Finger Copper Alloy Tin Solder
Harwin’s Company Overview
SMT Spring Contacts | Datasheet Preview

S2711-06R

DigiKey Part Number
S2711-06R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S2711-06R
Description
RFI SHD FINGR CU TIN SLD 1900/RL
Customer Reference
Detailed Description
RFI Shield Finger Copper Alloy Tin Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.346" (8.79mm)
Manufacturer
Harwin Inc.
Height
0.140" (3.55mm)
Series
Material
Copper Alloy
Packaging
Tape & Reel (TR)
Plating
Tin
Part Status
Obsolete
Plating - Thickness
118.11µin (3.00µm)
Type
Shield Finger
Attachment Method
Solder
Width
0.090" (2.28mm)
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S2711-46RHarwin Inc.66.524952-2292-1-ND0,21000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes