



S1941-42R | |
|---|---|
DigiKey Part Number | 952-3245-2-ND - Tape & Reel (TR) 952-3245-1-ND - Cut Tape (CT) 952-3245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1941-42R |
Description | RFI SHLD FINGER GOLD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | S1941-42R Models |
Category | Length 0.378" (9.60mm) |
Manufacturer Harwin Inc. | Height 0.285" (7.25mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating Gold |
Part Status Active | Plating - Thickness Flash |
Type Shield Finger | Attachment Method Solder |
Width 0.225" (5.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,45700 € | 4,57 € |
| 25 | 0,41120 € | 10,28 € |
| 100 | 0,35980 € | 35,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,31534 € | 110,37 € |
| 700 | 0,30247 € | 211,73 € |
| 1.050 | 0,29603 € | 310,83 € |
| 1.750 | 0,28888 € | 505,54 € |
| 2.450 | 0,28837 € | 706,51 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |











