


S1911-46R | |
|---|---|
DigiKey Part Number | 952-1740-2-ND - Tape & Reel (TR) 952-1740-1-ND - Cut Tape (CT) 952-1740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1911-46R |
Description | JUMPER TIN SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Non-Insulated 0.119" (3.02mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | S1911-46R Models |
Category | Number of Positions or Pins (Grid) 2 (1 x 2) |
Manufacturer Harwin Inc. | Pitch 0.119" (3.02mm) |
Series | Height 0.038" (0.97mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Current Rating (Amps) 10A |
Type Non-Insulated | Base Product Number |
Gender Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20500 € | 2,05 € |
| 25 | 0,19160 € | 4,79 € |
| 50 | 0,18240 € | 9,12 € |
| 100 | 0,17360 € | 17,36 € |
| 250 | 0,16276 € | 40,69 € |
| 500 | 0,15498 € | 77,49 € |
| 1.000 | 0,14758 € | 147,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13382 € | 535,28 € |
| 8.000 | 0,12743 € | 1.019,44 € |
| 12.000 | 0,12383 € | 1.485,96 € |
| 20.000 | 0,11945 € | 2.389,00 € |
| 28.000 | 0,11665 € | 3.266,20 € |
| 40.000 | 0,11375 € | 4.550,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |











