S1741-46R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S1741-46R
Harwin’s Company Overview
SMT Spring Contacts | Datasheet Preview

S1741-46R

DigiKey Part Number
952-1477-2-ND - Tape & Reel (TR)
952-1477-1-ND - Cut Tape (CT)
952-1477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1741-46R
Description
RFI SHLD CLIP SS TIN SOLDER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
S1741-46R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Clip
Shape
-
Width
0.122" (3.10mm)
Length
0.213" (5.40mm)
Height
0.098" (2.50mm)
Material
Stainless Steel
Plating
Tin
Plating - Thickness
157.48µin (4.00µm)
Attachment Method
Solder
Operating Temperature
-55°C ~ 125°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.579
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,20000 €2,00 €
250,17720 €4,43 €
1000,15270 €15,27 €
2500,14104 €35,26 €
5000,13398 €66,99 €
1.0000,12817 €128,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,12204 €305,10 €
5.0000,11834 €591,70 €
7.5000,11649 €873,67 €
12.5000,11444 €1.430,50 €
17.5000,11324 €1.981,70 €
25.0000,11208 €2.802,00 €
62.5000,10960 €6.850,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €