


S1711-06R | |
|---|---|
DigiKey Part Number | 952-2613-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1711-06R |
Description | RFI SHLD CLIP SS TIN SOLDER |
Customer Reference | |
Detailed Description | RFI Shield Clip Stainless Steel Tin Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Shield Clip | |
Shape | - | |
Width | 0.090" (2.28mm) | |
Length | 0.346" (8.79mm) | |
Height | 0.140" (3.55mm) | |
Material | Stainless Steel | |
Plating | Tin | |
Plating - Thickness | 118.11µin (3.00µm) | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 125°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |

