


S1411-46R | |
|---|---|
DigiKey Part Number | 952-1580-2-ND - Tape & Reel (TR) 952-1580-1-ND - Cut Tape (CT) 952-1580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1411-46R |
Description | RFI SHLD CLIP SS TIN SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Clip Beryllium Copper Tin Solder |
Datasheet | Datasheet |
EDA/CAD Models | S1411-46R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Clip | |
Shape | - | |
Width | 0.090" (2.28mm) | |
Length | 0.346" (8.79mm) | |
Height | 0.144" (3.65mm) | |
Material | Beryllium Copper | |
Plating | Tin | |
Plating - Thickness | 118.11µin (3.00µm) | |
Attachment Method | Solder | |
Operating Temperature | -25°C ~ 150°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,22560 € | 5,64 € |
| 100 | 0,19550 € | 19,55 € |
| 250 | 0,18096 € | 45,24 € |
| 500 | 0,17222 € | 86,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | 0,15951 € | 303,07 € |
| 3.800 | 0,15456 € | 587,33 € |
| 5.700 | 0,15208 € | 866,86 € |
| 9.500 | 0,14933 € | 1.418,63 € |
| 13.300 | 0,14773 € | 1.964,81 € |
| 19.000 | 0,14619 € | 2.777,61 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |











