RFI Shield Clip Stainless Steel Tin Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Clip Stainless Steel Tin Solder
EMC/RFI Shield Can Clips | Datasheet Preview

S0991-46R

DigiKey Part Number
952-2519-2-ND - Tape & Reel (TR)
952-2519-1-ND - Cut Tape (CT)
952-2519-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S0991-46R
Description
RFI SHLD CLIP SS TIN SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RFI Shield Clip Stainless Steel Tin Solder
Datasheet
 Datasheet
EDA/CAD Models
S0991-46R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Stainless Steel
Manufacturer
Harwin Inc.
Plating
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Plating - Thickness
118.11µin (3.00µm)
Part Status
Active
Attachment Method
Solder
Type
Shield Clip
Operating Temperature
-25°C ~ 150°C
Width
0.035" (0.90mm)
Storage/Refrigeration Temperature
-4°F ~ 185°F (-40°C ~ 85°C)
Length
0.256" (6.50mm)
Base Product Number
Height
0.054" (1.37mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148.833
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,19500 €1,95 €
250,17280 €4,32 €
1000,14870 €14,87 €
2500,13724 €34,31 €
5000,13032 €65,16 €
1.0000,12462 €124,62 €
2.5000,11860 €296,50 €
5.0000,11833 €591,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,11214 €1.682,10 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €