


S0981-46R | |
|---|---|
DigiKey Part Number | 952-2518-2-ND - Tape & Reel (TR) 952-2518-1-ND - Cut Tape (CT) 952-2518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S0981-46R |
Description | RFI SHLD CLIP SS TIN SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Clip Stainless Steel Tin Solder |
Datasheet | Datasheet |
EDA/CAD Models | S0981-46R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Clip | |
Shape | - | |
Width | 0.031" (0.80mm) | |
Length | 0.185" (4.70mm) | |
Height | 0.055" (1.40mm) | |
Material | Stainless Steel | |
Plating | Tin | |
Plating - Thickness | 118.11µin (3.00µm) | |
Attachment Method | Solder | |
Operating Temperature | -25°C ~ 150°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -4°F ~ 185°F (-40°C ~ 85°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,23360 € | 5,84 € |
| 100 | 0,20250 € | 20,25 € |
| 250 | 0,18752 € | 46,88 € |
| 500 | 0,17848 € | 89,24 € |
| 1.000 | 0,17105 € | 171,05 € |
| 2.500 | 0,16459 € | 411,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,15737 € | 944,22 € |
| 12.000 | 0,15368 € | 1.844,16 € |
| 18.000 | 0,15182 € | 2.732,76 € |
| 30.000 | 0,14977 € | 4.493,10 € |
| 42.000 | 0,14857 € | 6.239,94 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |










