


S0971-46R | |
|---|---|
DigiKey Part Number | 952-2517-2-ND - Tape & Reel (TR) 952-2517-1-ND - Cut Tape (CT) 952-2517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S0971-46R |
Description | RFI SHLD CLIP SS TIN SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Clip Stainless Steel Tin Solder |
Datasheet | Datasheet |
EDA/CAD Models | S0971-46R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Clip | |
Shape | - | |
Width | 0.043" (1.10mm) | |
Length | 0.233" (5.92mm) | |
Height | 0.083" (2.10mm) | |
Material | Stainless Steel | |
Plating | Tin | |
Plating - Thickness | 118.11µin (3.00µm) | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -4°F ~ 185°F (-40°C ~ 85°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,22160 € | 5,54 € |
| 100 | 0,19190 € | 19,19 € |
| 250 | 0,17756 € | 44,39 € |
| 500 | 0,16896 € | 84,48 € |
| 1.000 | 0,16185 € | 161,85 € |
| 2.500 | 0,15537 € | 388,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14984 € | 749,20 € |
| 10.000 | 0,14612 € | 1.461,20 € |
| 15.000 | 0,14426 € | 2.163,90 € |
| 25.000 | 0,14220 € | 3.555,00 € |
| 35.000 | 0,14099 € | 4.934,65 € |
| 50.000 | 0,13983 € | 6.991,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |











