


S0941-46R | |
|---|---|
DigiKey Part Number | 952-2668-2-ND - Tape & Reel (TR) 952-2668-1-ND - Cut Tape (CT) 952-2668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S0941-46R |
Description | RFI SHLD CLIP SS TIN SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Clip Stainless Steel Tin Solder |
Datasheet | Datasheet |
EDA/CAD Models | S0941-46R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Clip | |
Shape | - | |
Width | 0.043" (1.10mm) | |
Length | 0.154" (3.90mm) | |
Height | 0.039" (1.00mm) | |
Material | Stainless Steel | |
Plating | Tin | |
Plating - Thickness | 118.11µin (3.00µm) | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -4°F ~ 185°F (-40°C ~ 85°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09000 € | 2,25 € |
| 100 | 0,07670 € | 7,67 € |
| 250 | 0,07024 € | 17,56 € |
| 500 | 0,06628 € | 33,14 € |
| 1.000 | 0,06306 € | 63,06 € |
| 2.500 | 0,05965 € | 149,12 € |
| 5.000 | 0,05794 € | 289,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05491 € | 549,10 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |











