


R83-1011902 | |
|---|---|
DigiKey Part Number | R83-1011902-ND |
Manufacturer | |
Manufacturer Product Number | R83-1011902 |
Description | HEX STANDOFF #8-32 BRASS 19MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Brass 0.748" (19.00mm) |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" Hex |
Packaging Bulk | Between Board Height 0.748" (19.00mm) |
Part Status Obsolete | Length - Overall 0.748" (19.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |

