


R83-1011502 | |
|---|---|
DigiKey Part Number | R83-1011502-ND |
Manufacturer | |
Manufacturer Product Number | R83-1011502 |
Description | HEX STANDOFF #8-32 BRASS 15MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Brass 0.591" (15.00mm) |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" Hex |
Packaging Bulk | Between Board Height 0.591" (15.00mm) |
Part Status Obsolete | Length - Overall 0.591" (15.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |

