


R8280-02 | |
|---|---|
DigiKey Part Number | R8280-02-ND |
Manufacturer | |
Manufacturer Product Number | R8280-02 |
Description | ROUND SPACER M2 BRASS 1/8" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M2 Brass 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.087" (2.20mm) |
Packaging Bulk | Diameter - Outside 0.156" (3.96mm) 5/32" |
Part Status Obsolete | Between Board Height 0.125" (3.18mm) 1/8" |
Type | Length - Overall 0.125" (3.18mm) 1/8" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Plating Nickel |



